Part Details for 423-017-520-102 by EDAC Inc
Overview of 423-017-520-102 by EDAC Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 423-017-520-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3222
|
Newark | Card Edge Conn, Single Side, 17 Pos, Tht, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:17 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Product Range:423 Series Rohs Compliant: Yes |Edac 423-017-520-102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$7.8200 | Buy Now |
DISTI #
423-017-520-102-ND
|
DigiKey | CONN PLUG 17POS .200X.300 GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
147 In Stock |
|
$21.6411 / $29.2200 | Buy Now |
DISTI #
587-423-017-520-102
|
Mouser Electronics | Standard Card Edge Connectors PLUG 17P .200 x .300 GOLD RoHS: Compliant | 18 |
|
$22.3500 / $29.2200 | Buy Now |
|
Future Electronics | Metal to Metal Card Edge Connector with 17 position RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$22.4400 / $23.5600 | Buy Now |
|
Future Electronics | Metal to Metal Card Edge Connector with 17 position RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$22.4400 / $22.8000 | Buy Now |
|
Onlinecomponents.com | Card Edge | Metal to Metal 2 Piece Connectors - 17 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount RoHS: Compliant |
74 In Stock |
|
$9.0100 / $26.4000 | Buy Now |
DISTI #
51628247
|
Verical | Conn Board to Board PL 17 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1945 | Americas - 71 |
|
$19.8380 / $34.3200 | Buy Now |
DISTI #
62125428
|
Verical | Conn Board to Board PL 17 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 25 |
|
$11.3877 / $11.9389 | Buy Now |
|
Master Electronics | Card Edge | Metal to Metal 2 Piece Connectors - 17 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount RoHS: Compliant |
74 In Stock |
|
$9.0100 / $26.4000 | Buy Now |
Part Details for 423-017-520-102
423-017-520-102 CAD Models
423-017-520-102 Part Data Attributes
|
423-017-520-102
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
423-017-520-102
EDAC Inc
CONN PLUG 17POS .200X.300 GOLD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Connector Type | CARD EDGE CONNECTOR |