Part Details for 423-029-520-102 by EDAC Inc
Overview of 423-029-520-102 by EDAC Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 423-029-520-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3224
|
Newark | Board-Board Connector, Plug, 29 Position, 2Row, Product Range:-, No. Of Contacts:29Contacts, Pitch Spacing:5.08Mm, Gender:Plug, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Edac 423-029-520-102 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1600 / $40.2500 | Buy Now |
DISTI #
423-029-520-102-ND
|
DigiKey | CONN PLUG 29POS .200X.300 GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23 In Stock |
|
$30.6373 / $39.0900 | Buy Now |
DISTI #
587-423-029-520-102
|
Mouser Electronics | Standard Card Edge Connectors METAL TO METAL .200 X .150 RoHS: Compliant | 2 |
|
$29.8900 / $37.6300 | Buy Now |
|
Future Electronics | Metal to Metal Card Edge Connector with 29 position RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$27.7200 / $28.1300 | Buy Now |
|
Future Electronics | Metal to Metal Card Edge Connector with 29 position RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$27.7200 / $28.1300 | Buy Now |
|
Onlinecomponents.com | Card Edge | Metal to Metal 2 Piece Connectors - 29 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount RoHS: Compliant |
75 In Stock |
|
$28.3200 / $38.5000 | Buy Now |
DISTI #
65120259
|
Verical | Conn Board to Board PL 29 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 72 |
|
$40.3099 / $48.7342 | Buy Now |
|
Master Electronics | Card Edge | Metal to Metal 2 Piece Connectors - 29 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount RoHS: Compliant |
75 In Stock |
|
$28.3200 / $38.5000 | Buy Now |