Part Details for 423-035-520-102 by EDAC Inc
Overview of 423-035-520-102 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 423-035-520-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3225
|
Newark | Board-Board Connector, Plug, 35 Position, 2Row, Contact Termination Type:Through Hole, Contact Material:Phosphor Bronze, Product Range:423 Series, Contact Plating:Gold Plated Contacts, Contact Termination:Through Hole Right Angle Rohs Compliant: Yes |Edac 423-035-520-102 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4500 / $42.8800 | Buy Now |
DISTI #
151-1209-ND
|
DigiKey | CONN PLUG 35POS .200X.300 GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
254 In Stock |
|
$34.5183 / $44.0400 | Buy Now |
DISTI #
587-423-035-520-102
|
Mouser Electronics | Standard Card Edge Connectors 35P .200 X .300 RoHS: Compliant | 5 |
|
$34.5100 / $44.0400 | Buy Now |
|
Future Electronics | 35 Position CONN Plug .200X.300 Green 1 Row Hermaphroditic Contacts RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$35.2900 / $35.7300 | Buy Now |
|
Future Electronics | 35 Position CONN Plug .200X.300 Green 1 Row Hermaphroditic Contacts RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$35.2900 / $35.7300 | Buy Now |
|
Onlinecomponents.com | Card Edge | Metal to Metal 2 Piece Connectors - 35 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount RoHS: Compliant |
47 In Stock |
|
$33.5100 / $45.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$30.0000 / $46.1500 | Buy Now |
|
Master Electronics | Card Edge | Metal to Metal 2 Piece Connectors - 35 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount RoHS: Compliant |
47 In Stock |
|
$33.5100 / $45.4000 | Buy Now |
Part Details for 423-035-520-102
423-035-520-102 CAD Models
423-035-520-102 Part Data Attributes
|
423-035-520-102
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
423-035-520-102
EDAC Inc
Connector; Mounting Type:PCB; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR |