Part Details for 423 by MG Chemicals
Overview of 423 by MG Chemicals
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6359
|
Newark | Desoldering Braid, 1.5M, Braid Material:Oxide Free Copper, Width:0.8Mm, Length:1.5M, Product Range:400 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mg Chemicals 423 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$5.5000 / $7.6700 | Buy Now |
DISTI #
84AC8112
|
Newark | Desoldering Braid, Copper, 1.5Mx0.8Mm, Braid Material:Oxide Free Copper, Width:0.8Mm, Length:1.5M, Product Range:400 Series Rohs Compliant: Na |Mg Chemicals 423 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 | Buy Now |
DISTI #
473-1060-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.03" 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
133 In Stock |
|
$3.0724 / $4.9600 | Buy Now |
DISTI #
590-423
|
Mouser Electronics | Desoldering Braid / Solder Removal SUPRWIK .025in WIDTH WHITE 5FT LENGTH RoHS: Compliant | 61 |
|
$3.0700 / $4.8900 | Buy Now |
DISTI #
71093888
|
RS | Desoldering braid 1/25 width, 1.0mm, 5ft, 1.5m ESD Safe, label color White | MG Chemicals 423 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 |
|
$4.0500 / $4.6800 | Buy Now |
|
Onlinecomponents.com | Desoldering Braid, Super Wick RoHS: Compliant | 0 |
|
$3.0300 / $4.6100 | Buy Now |
DISTI #
10001270
|
Techni-Tool, Inc. | MG Chemicals 423 Solder Wick, Fine Braid, 0.04"x5 ft, Size #1, White Label | 12 |
|
$4.2600 | Buy Now |
DISTI #
10001270
|
TestEquity LLC | MG Chemicals 423 Solder Wick, Fine Braid, 0.04"x5 ft, Size #1, White Label | 12 |
|
$4.2600 | Buy Now |
Part Details for 423
423 CAD Models
423 Part Data Attributes:
|
423
MG Chemicals
Buy Now
|
Compare Parts:
423
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |