Part Details for 4230-T110-K0BE-60A by E-T-A
Overview of 4230-T110-K0BE-60A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4230-T110-K0BE-60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4230-T110-K0BE-60A-ND
|
DigiKey | CIR BRK THERM-M 60A 277VAC/60VDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5400 | Buy Now |
DISTI #
457-4230T110K0BE60
|
Mouser Electronics | Circuit Breakers 1077, 1P, DM, 277VAC/60VDC, B, 60A RoHS: Compliant | 0 |
|
$11.4000 / $13.0000 | Order Now |
DISTI #
71478917
|
RS | Circuit Breaker Miniature B Curve DIN Rail UL1077 277/480V 120VAC 60VDC 1P 60A | E-T-A Circuit Protection and Control 4230-T110-K0BE-60A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0200 / $11.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 101 Factory Stock |
|
$8.3800 / $11.0900 | Buy Now |
DISTI #
000000000005606197
|
Sager | Circuit Breakers 1077, 1P, DM, 277VAC/60VDC, B, 60A Min Qty: 1 | 0 |
|
$9.1300 / $12.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 101 Factory Stock |
|
$8.3800 / $11.0900 | Buy Now |
Part Details for 4230-T110-K0BE-60A
4230-T110-K0BE-60A CAD Models
4230-T110-K0BE-60A Part Data Attributes
|
4230-T110-K0BE-60A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
4230-T110-K0BE-60A
E-T-A
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 17.6 mm | |
Body Height | 60.2 mm | |
Body Length or Diameter | 82 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | UL; TUV | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |