Part Details for 4230-T110-K0BU-1.6A by E-T-A
Overview of 4230-T110-K0BU-1.6A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CMT1-1.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
CST1-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for 4230-T110-K0BU-1.6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4230-T110-K0BU-1.6A-ND
|
DigiKey | CIR BRKR THERM 1.6A 277VAC/60VDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4900 | Buy Now |
DISTI #
457-4230T110K0BU1.6
|
Mouser Electronics | Circuit Breakers 489, 1P, DM, 277VAC/60VDC, B, 1.6A RoHS: Compliant | 0 |
|
$19.3800 / $22.6000 | Order Now |
DISTI #
71478922
|
RS | Circuit Breaker Miniature B Curve DIN Rail UL489 277/480V 120VAC 60VDC 1P 1.6A | E-T-A Circuit Protection and Control 4230-T110-K0BU-1.6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0200 / $21.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6200 / $20.5000 | Buy Now |
DISTI #
000000000005606204
|
Sager | Circuit Breakers 489, 1P, DM, 277VAC/60VDC, B, 1.6A Min Qty: 1 | 0 |
|
$17.2300 / $23.7800 | Buy Now |