Part Details for 4230-T120-K0BU-12A by E-T-A
Overview of 4230-T120-K0BU-12A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
1008CT-120XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for 4230-T120-K0BU-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4230-T120-K0BU-12A-ND
|
DigiKey | CIR BRKR THERM 12A 480VAC/125VDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.5500 | Buy Now |
DISTI #
457-4230T120K0BU12
|
Mouser Electronics | Circuit Breakers 489, 2P, DM, 480VAC/60VDC, B, 12A RoHS: Compliant | 0 |
|
$42.2800 / $48.7400 | Order Now |
DISTI #
71478972
|
RS | Circuit Breaker Miniature B Curve DIN Rail UL489 277/480V 120VAC 60VDC 2P 12A | E-T-A Circuit Protection and Control 4230-T120-K0BU-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.4400 / $46.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 72 Factory Stock |
|
$34.7700 / $46.0300 | Buy Now |
DISTI #
000000000005606337
|
Sager | Circuit Breakers 489, 2P, DM, 480VAC/60VDC, B, 12A Min Qty: 1 | 0 |
|
$36.8300 / $46.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 72 Factory Stock |
|
$34.7700 / $46.0300 | Buy Now |
Part Details for 4230-T120-K0BU-12A
4230-T120-K0BU-12A CAD Models
4230-T120-K0BU-12A Part Data Attributes
|
4230-T120-K0BU-12A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
4230-T120-K0BU-12A
E-T-A
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35.3 mm | |
Body Height | 60.2 mm | |
Body Length or Diameter | 116 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL; TUV | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |