Part Details for 4230-T120-K0CE-1.2A by E-T-A
Overview of 4230-T120-K0CE-1.2A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4230-T120-K0CE-1.2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4230-T120-K0CE-1.2A-ND
|
DigiKey | CIR BRK THERM 1.2A 480VAC/125VDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0700 | Buy Now |
DISTI #
457-4230T120K0CE1.2
|
Mouser Electronics | Circuit Breakers 1077, 2P, DM, 480VAC/60VDC, C, 1.2A RoHS: Compliant | 0 |
|
$18.4900 / $21.5800 | Order Now |
DISTI #
71478985
|
RS | Circuit Breaker Miniature C Curve DIN Rail UL1077 277/480V 120VAC 60VDC 2P 1.2A | E-T-A Circuit Protection and Control 4230-T120-K0CE-1.2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2500 / $20.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0900 / $19.9800 | Buy Now |
DISTI #
000000000005606357
|
Sager | Circuit Breakers 1077, 2P, DM, 480VAC/60VDC, C, 1.2A Min Qty: 1 | 0 |
|
$16.4500 / $22.7000 | Buy Now |