4231-T110-K0F1H-5A
E-T-A
Description: Magnetic Circuit Breaker,

Overview of 4231-T110-K0F1H-5A by E-T-A

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54ACT11004FK/B Rochester Electronics LLC 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS
MLC7542-311MEC Coilcraft Inc General Purpose Inductor,
MLC7542-311MEB Coilcraft Inc General Purpose Inductor,

Price & Stock for 4231-T110-K0F1H-5A by E-T-A

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $257.2400
  • 3 $245.3500
  • 5 $238.0100
  • 10 $227.7500
  • 25 $221.3800
$221.3800 / $257.2400 Buy Now
DISTI # 000000000005950437
Sager Circuit Breakers 1P, 50VDC, 5A, Class 1 Div 2 Hydraulic Magnetic Minature Din Rail Circuit Breaker UL1077 0
Buy Now

CAD Models for 4231-T110-K0F1H-5A by E-T-A
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4231-T110-K0F1H-5A by E-T-A

4231-T110-K0F1H-5A
E-T-A
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
Reach Compliance Code
compliant
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Want to compare parts?
  1. 4231-T110-K0F1H-5A
    E-T-A
    Magnetic Circuit Breaker,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4231-T110-K0F1H-5A by E-T-A.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4231-T110-K0F1H-5A by E-T-A

Select Manufacturer
Which Manufacturer of 4231-T110-K0F1H-5A would you like to use for your alert(s)?
  • Please alert me when 4231-T110-K0F1H-5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4231-T110-K0F1H-5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4231-T110-K0F1H-5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4231-T110-K0F1H-5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4231-T110-K0F1H-5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4231-T110-K0F1H-5A by E-T-A

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: