Part Details for 4232R-331K by API Delevan
Results Overview of 4232R-331K by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4232R-331K Information
4232R-331K by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G17DD1504232RHR | Amphenol Communications Solutions | G17DD1504232RHR-Slim R/A Dip HD 15P Rec | |
| BQ24232RGTR | Texas Instruments | USB Friendly 0.5A Li+ Charger w/ Dynamic Power Management, 10.5V OVP 16-VQFN -40 to 85 | |
| BQ24232RGTT | Texas Instruments | USB Friendly 0.5A Li+ Charger w/ Dynamic Power Management, 10.5V OVP 16-VQFN -40 to 85 |
Price & Stock for 4232R-331K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
807-4232R-331K
|
Mouser Electronics | RF Inductors - SMD .33uH 10% .76ohm Temp Stable SMT RoHS: Compliant | 0 |
|
$1.7200 / $1.8500 | Order Now |
US Tariff Estimator: 4232R-331K by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
4232R-331K Part Data Attributes
|
|
4232R-331K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4232R-331K
API Delevan
General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core, SMD, 1410
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1410 | |
| Construction | Rectangular | |
| Core Material | Phenolic | |
| DC Resistance | 0.76 Ω | |
| Inductance-Nom (L) | 0.33 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e1 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.57 Mm | |
| Package Length | 3.51 Mm | |
| Package Style | Smt | |
| Package Width | 2.67 Mm | |
| Packing Method | Tr, 13 Inch | |
| Quality Factor-Min (at L-nom) | 17 | |
| Rated Current-Max | 0.4 A | |
| Self Resonance Frequency | 200 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn96.5ag3.0cu0.5) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | J Bend | |
| Test Frequency | 25 Mhz | |
| Tolerance | 10% |