-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1171
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Kk 254 42375 Series Rohs Compliant: Yes |Molex 42375-1246 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1487 |
|
$0.0470 | Buy Now |
DISTI #
0423751246
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423751246) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1237 | Buy Now |
DISTI #
01AH1171
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 01AH1171) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1487 Partner Stock |
|
$0.1260 / $0.2330 | Buy Now |
DISTI #
538-42375-1246
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Bkw 4Ckt 2Ckt Voided RoHS: Compliant | 9681 |
|
$0.0820 / $0.2200 | Buy Now |
DISTI #
71457925
|
RS | KK 100 Hdr Assy Bkwy 04 Ckt Tin | Molex Incorporated 42375-1246 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 / $0.1510 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
11206 Partner Stock |
|
$0.0877 / $0.1010 | Buy Now |
DISTI #
0423751246
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423751246) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1237 | Buy Now |
DISTI #
01AH1171
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 01AH1171) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1487 Partner Stock |
|
$0.1260 / $0.2330 | Buy Now |
DISTI #
0423751246
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423751246) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1237 | Buy Now |
DISTI #
01AH1171
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 01AH1171) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1487 Partner Stock |
|
$0.1260 / $0.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42375-1246
Molex
Buy Now
Datasheet
|
Compare Parts:
42375-1246
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.098 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 42375-1246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42375-1246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644898-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 42375-1246 vs 3-644898-3 |
2-292173-3 | (2-292173-3) CT BOX HDR H SMT 3P O/TAPE BLA | TE Connectivity | 42375-1246 vs 2-292173-3 |
22-12-2031 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Red Insulator, Receptacle, ROHS COMPLIANT | Molex | 42375-1246 vs 22-12-2031 |
22-28-5038 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 42375-1246 vs 22-28-5038 |
42375-1923 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 42375-1246 vs 42375-1923 |
3-644894-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 42375-1246 vs 3-644894-3 |
42375-2522 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 42375-1246 vs 42375-2522 |
22-28-5033 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 42375-1246 vs 22-28-5033 |
1718573003 | Board Connector | Molex | 42375-1246 vs 1718573003 |
42375-1856 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 42375-1246 vs 42375-1856 |