-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H8955
|
Newark | Header Connector,pcb Mount,recept,2 Contacts,pin,0.1 Pitch,pc Tail Terminal |Molex 42375-1855 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 | Buy Now |
DISTI #
0423751855
|
Avnet Americas | Conn Unshrouded HDR 2 POS 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: 0423751855) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0587 | Buy Now |
DISTI #
538-42375-1855
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Assy Bkw 02 Ckt Tin RoHS: Compliant | 20782 |
|
$0.0440 / $0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0510 / $0.0560 | Buy Now |
DISTI #
0423751855
|
Avnet Americas | Conn Unshrouded HDR 2 POS 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: 0423751855) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0587 | Buy Now |
DISTI #
0423751855
|
Avnet Americas | Conn Unshrouded HDR 2 POS 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: 0423751855) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42375-1855
Molex
Buy Now
Datasheet
|
Compare Parts:
42375-1855
Molex
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.098 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |