Part Details for 42375-2804 by Molex
Overview of 42375-2804 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 42375-2804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8785
|
Newark | Kk 100 Hdr Assy Bkwy 05 Ckt |Molex 42375-2804 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 | Buy Now |
DISTI #
538-42375-2804
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Assy Bkw 05 Ckt RoHS: Compliant | 0 |
|
$0.6020 / $0.6170 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6900 / $0.7300 | Buy Now |
Part Details for 42375-2804
42375-2804 CAD Models
42375-2804 Part Data Attributes:
|
42375-2804
Molex
Buy Now
Datasheet
|
Compare Parts:
42375-2804
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 42375-2804
This table gives cross-reference parts and alternative options found for 42375-2804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42375-2804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-105-10-L-S-680 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 42375-2804 vs MTLW-105-10-L-S-680 |
MTLW-105-23-F-S-028 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | 42375-2804 vs MTLW-105-23-F-S-028 |
MTLW-105-09-S-S-530 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 42375-2804 vs MTLW-105-09-S-S-530 |
42375-3662 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 42375-2804 vs 42375-3662 |
MTLW-105-08-L-S-365 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 42375-2804 vs MTLW-105-08-L-S-365 |
MTLW-105-23-L-S-295 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 42375-2804 vs MTLW-105-23-L-S-295 |
STL1-1960GTT-15-05U | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 42375-2804 vs STL1-1960GTT-15-05U |
MTLW-105-09-L-S-520 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 42375-2804 vs MTLW-105-09-L-S-520 |
MTLW-105-10-T-S-110 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 42375-2804 vs MTLW-105-10-T-S-110 |
MTLW-105-09-S-S-110 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 42375-2804 vs MTLW-105-09-S-S-110 |