Part Details for 42375-3269 by Molex
Overview of 42375-3269 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 42375-3269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8788
|
Newark | Kk 100 Hdr Assy Bkwy 17 Ckt |Molex 42375-3269 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 | Buy Now |
DISTI #
0423753269
|
Avnet Americas | Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423753269) RoHS: Compliant Min Qty: 3000 Package Multiple: 375 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-42375-3269
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Assy Bkw 17 Ckt RoHS: Compliant | 0 |
|
$0.5110 / $0.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $0.8000 | Buy Now |
DISTI #
0423753269
|
Avnet Americas | Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423753269) RoHS: Compliant Min Qty: 3000 Package Multiple: 375 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0423753269
|
Avnet Americas | Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423753269) RoHS: Compliant Min Qty: 3000 Package Multiple: 375 Container: Bulk | 0 |
|
RFQ |
Part Details for 42375-3269
42375-3269 CAD Models
42375-3269 Part Data Attributes
|
42375-3269
Molex
Buy Now
Datasheet
|
Compare Parts:
42375-3269
Molex
Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |