Part Details for 42375-3288 by Molex
Overview of 42375-3288 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 42375-3288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8789
|
Newark | Kk 100 Hdr Assy Bkwy 36 Ckt |Molex 42375-3288 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
0423753288
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423753288) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1978 / $1.6760 | Buy Now |
DISTI #
538-42375-3288
|
Mouser Electronics | Headers & Wire Housings HDR/ASSY BRKY 36 CKT RoHS: Compliant | 0 |
|
$1.2800 / $1.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.4100 | Buy Now |
DISTI #
0423753288
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423753288) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1978 / $1.6760 | Buy Now |
DISTI #
0423753288
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423753288) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1978 / $1.6760 | Buy Now |
DISTI #
0423753288
|
Avnet Asia | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 0423753288) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 42375-3288
42375-3288 CAD Models
42375-3288 Part Data Attributes
|
42375-3288
Molex
Buy Now
Datasheet
|
Compare Parts:
42375-3288
Molex
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 42375-3288
This table gives cross-reference parts and alternative options found for 42375-3288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42375-3288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS-136-T-AA | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 42375-3288 vs HTS-136-T-AA |
BHS-136-G-D | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 42375-3288 vs BHS-136-G-D |