Part Details for 42375-3328 by Molex
Overview of 42375-3328 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 42375-3328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J9017
|
Newark | Kk 100 Hdr Assy Bkwy 06 Ckt |Molex 42375-3328 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 | Buy Now |
DISTI #
538-42375-3328
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Assy Bkw 06 Ckt RoHS: Compliant | 0 |
|
$0.2510 | Order Now |
DISTI #
71456541
|
RS | KK 100 Hdr Assy Bkwy 06 Ckt | Molex Incorporated 42375-3328 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3340 / $0.3630 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2670 / $0.2990 | Buy Now |
Part Details for 42375-3328
42375-3328 CAD Models
42375-3328 Part Data Attributes
|
42375-3328
Molex
Buy Now
Datasheet
|
Compare Parts:
42375-3328
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 42375-3328
This table gives cross-reference parts and alternative options found for 42375-3328. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42375-3328, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68455-206LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 42375-3328 vs 68455-206LF |
68422-206HLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 42375-3328 vs 68422-206HLF |
65593-206 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 42375-3328 vs 65593-206 |
8614-00-06-1-YO-8-313 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 42375-3328 vs 8614-00-06-1-YO-8-313 |
78977-906LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 42375-3328 vs 78977-906LF |
8614-00-06-1-YO-2-323 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 42375-3328 vs 8614-00-06-1-YO-2-323 |
8614-00-06-1-YD-08-716 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 42375-3328 vs 8614-00-06-1-YD-08-716 |
8614-00-06-1-Y0-10-324-LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 42375-3328 vs 8614-00-06-1-Y0-10-324-LF |
65593-106 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 42375-3328 vs 65593-106 |
67688-106LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 42375-3328 vs 67688-106LF |