Part Details for 42375-3836 by Molex
Overview of 42375-3836 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3836EGN#PBF | Analog Devices | 2x 2-Phase, No RSENSE L VIN Sy | |
LTC3836EGN#TRPBF | Analog Devices | 2x 2-Phase, No RSENSE L VIN Sy | |
LTC3836EUFD#PBF | Analog Devices | 2x 2-Phase, No RSENSE L VIN Sy |
Price & Stock for 42375-3836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8797
|
Newark | Kk 100 Hdr Assy Bkwy 05 Ckt |Molex 42375-3836 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 | Buy Now |
DISTI #
0423753836
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423753836) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71456544
|
RS | KK 100 Hdr Assy Bkwy 05 Ckt | Molex Incorporated 42375-3836 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.4760 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2780 / $0.3110 | Buy Now |
Part Details for 42375-3836
42375-3836 CAD Models
42375-3836 Part Data Attributes
|
42375-3836
Molex
Buy Now
Datasheet
|
Compare Parts:
42375-3836
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 42375-3836
This table gives cross-reference parts and alternative options found for 42375-3836. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42375-3836, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-05-1-YO-9-714-LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 42375-3836 vs 8614-00-05-1-YO-9-714-LF |
828070-5 | CONNECTOR, 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 42375-3836 vs 828070-5 |
54101-G08-05-A03RLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 42375-3836 vs 54101-G08-05-A03RLF |
68000-105-255030LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 42375-3836 vs 68000-105-255030LF |
68771-605 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 42375-3836 vs 68771-605 |
87916-005HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 42375-3836 vs 87916-005HLF |
22-65-1054 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 42375-3836 vs 22-65-1054 |
8614-10-05-1-YO-9 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 42375-3836 vs 8614-10-05-1-YO-9 |
68931-205 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 42375-3836 vs 68931-205 |
8614-00-05-1-Y0-5-324-LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 42375-3836 vs 8614-00-05-1-Y0-5-324-LF |