There are no models available for this part yet.
Overview of 42376-0113 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
PL140-113L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-113LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
CAD Models for 42376-0113 by Molex
Part Data Attributes for 42376-0113 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN (100) OVER NICKEL
|
Contact Finish Termination
|
TIN (100) OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 42376-0113
This table gives cross-reference parts and alternative options found for 42376-0113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42376-0113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68488-308 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 42376-0113 vs 68488-308 |
68423-708 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 42376-0113 vs 68423-708 |
68498-408 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 42376-0113 vs 68498-408 |
2308-5251-TB | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 42376-0113 vs 2308-5251-TB |
65526-308 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 42376-0113 vs 65526-308 |
8614-00-08-1-LO-6-717-LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 42376-0113 vs 8614-00-08-1-LO-6-717-LF |
65628-208 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 42376-0113 vs 65628-208 |
8614-00-08-1-LO-10-331-LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 42376-0113 vs 8614-00-08-1-LO-10-331-LF |
55101-F35-08 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 42376-0113 vs 55101-F35-08 |
68758-108LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 42376-0113 vs 68758-108LF |