Part Details for 42394 by Wiha Quality Tools
Overview of 42394 by Wiha Quality Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-394 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-394ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-394MLC | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 42394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5259
|
Newark | Slotted Screwdriver, 3Mm, 150Mm, Tip Size:3Mm, Blade Length:50Mm, Overall Length:150Mm, Product Range:Picofinish Series, Svhc:No Svhc (15-Jan-2019), Weight:18G Rohs Compliant: Yes |Wiha 42394 (Alternate Part Number: 4010995423940 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 / $10.7900 | Buy Now |
DISTI #
WIHA.42394
|
TME | Screwdriver, slot, precision, SL 3, PicoFinish® Min Qty: 1 | 10 |
|
$5.0200 / $5.9800 | Buy Now |