Part Details for 424-175 by Bivar Inc
Overview of 424-175 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 424-175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C9529
|
Newark | Perm-O-Pads, Rectangular, Power Transistor Mount, To-202, To-220, 0.425 Length, 0.22 Width, 0.175 Thick, Nylon, White/Bag |Bivar 424-175 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.1860 | Buy Now |
DISTI #
424-175-ND
|
DigiKey | MOUNT RECT TO202/220 0.175" Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2801 | Buy Now |
DISTI #
749-424-175
|
Mouser Electronics | LED Mounting Hardware Perm-O-Pad Rect Pwr Tran Mnt White RoHS: Compliant | 800 |
|
$0.1670 / $0.4700 | Buy Now |
DISTI #
70529218
|
RS | Power Transistor Mnt, TO-202,TO-220,0.425 Length,.22 Width,.175 Thick, Nylon, Wht | Bivar Inc. 424-175 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1960 / $0.2050 | RFQ |
|
Future Electronics | PERM-O-PADS, Rect , Power Transistor Mount, TO-202, TO-220, Nylon, White RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.2750 / $0.2950 | Buy Now |
DISTI #
424-175
|
TME | Insulating distance, polyamide 66, L: 4.4mm, natural, UL94V-2 Min Qty: 500 | 0 |
|
$0.2010 / $0.2880 | RFQ |
Part Details for 424-175
424-175 CAD Models
424-175 Part Data Attributes:
|
424-175
Bivar Inc
Buy Now
|
Compare Parts:
424-175
Bivar Inc
|
Samacsys Manufacturer | Bivar |