Part Details for 424-200 by Bivar Inc
Overview of 424-200 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 424-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8454
|
Newark | Transistor Mount, Nylon 6.6, Height:0.2", External Diameter:-, Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Accessory Type:Transistor Mount, For Use With:To-202 And To-220 Molded Power Transistors Rohs Compliant: Yes |Bivar 424-200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 / $0.2460 | Buy Now |
DISTI #
492-1492-ND
|
DigiKey | MOUNT RECT TO202/220 0.200" Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2801 | Buy Now |
DISTI #
749-424-200
|
Mouser Electronics | Mounting Hardware Perm-O-Pad Rect TO-202, TO-220 Whtie RoHS: Compliant | 500 |
|
$0.2350 / $0.4200 | Buy Now |
DISTI #
70529219
|
RS | Power Transistor Mnt, TO-202,TO-220,0.425 Length,.22 Width,.2 Thick, Nylon, Wht | Bivar Inc. 424-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4550 / $0.5050 | RFQ |
|
Bisco Industries | 29 |
|
Buy Now | ||
DISTI #
424-200
|
TME | Insulating distance, polyamide 66, L: 5.1mm, natural, UL94V-2 Min Qty: 500 | 0 |
|
$0.2010 / $0.2880 | RFQ |
Part Details for 424-200
424-200 CAD Models
424-200 Part Data Attributes
|
424-200
Bivar Inc
Buy Now
|
Compare Parts:
424-200
Bivar Inc
|
Samacsys Manufacturer | Bivar |