-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7178
|
Newark | Defrost Timer Hsg Black V-0 4Ckt |Molex 42400-0004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17791 |
|
$0.3010 / $0.6690 | Buy Now |
DISTI #
55R8815
|
Newark | Defrost Timer Hsg Black V-0 4Ckt |Molex 42400-0004 Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 | Buy Now |
DISTI #
538-42400-0004
|
Mouser Electronics | Headers & Wire Housings Defrost Timer Hsg Black V-0 4Ckt RoHS: Compliant | 4295 |
|
$0.2500 / $0.6200 | Buy Now |
DISTI #
71456552
|
RS | Defrost Timer Hsg Black V-0 4Ckt | Molex Incorporated 42400-0004 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4370 / $0.6240 | RFQ |
|
Onlinecomponents.com | Flat Blade Appliance Defrost Timer Connector - 4 Circuit - Black. RoHS: Compliant |
17791 Partner Stock |
|
$0.2254 / $0.2805 | Buy Now |
DISTI #
Molex 42400-0004
|
PEI Genesis | REC PR CONN, 4 Cont Sol Term | 18046 |
|
Buy Now | |
|
Master Electronics | Flat Blade Appliance Defrost Timer Connector - 4 Circuit - Black. RoHS: Compliant |
17791 Partner Stock |
|
$0.2254 / $0.2805 | Buy Now |
DISTI #
10189136
|
TestEquity LLC | Molex 42400-0004 Flat Blade Appliance Defrost Timer Connector, 4 Circuit, Black | 17791 |
|
$0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42400-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
42400-0004
Molex
Rectangular Power Connector, 4 Contact(s), Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 42400-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42400-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586027-4 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 42400-0004 vs 1586027-4 |
42400-2003 | Rectangular Power Connector, 4 Contact(s), Female, Receptacle | Molex | 42400-0004 vs 42400-2003 |
1-1586027-9 | 4 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 42400-0004 vs 1-1586027-9 |
51138-0400 | Rectangular Power Connector, 4 Contact(s), Female, Receptacle | Molex | 42400-0004 vs 51138-0400 |
0359550420 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 42400-0004 vs 0359550420 |