Part Details for 42400-4-BO by OC White Company
Overview of 42400-4-BO by OC White Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXC42400-EVB | Renesas Electronics Corporation | 28Gb/s CDR/Retimer, Uni-Di | |
HXT42400-EVB | Renesas Electronics Corporation | 28Gb/s DML Driver | |
HXT42400-DNU | Renesas Electronics Corporation | 28Gb/s DML Driver |
Price & Stock for 42400-4-BO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6’’ Green-Lite® LED Magnifier RoHS: Compliant | 0 |
|
$452.6500 / $479.1000 | Buy Now |
DISTI #
886IN428O
|
Techni-Tool, Inc. | O.C. White 42400-4-BO OC White Magnifier Magnilite LED 6" 4Dio 42" Arm Orange ESD | 0 |
|
$479.0000 | Buy Now |
DISTI #
886IN428O
|
TestEquity LLC | O.C. White 42400-4-BO OC White Magnifier Magnilite LED 6" 4Dio 42" Arm Orange ESD | 0 |
|
$479.0000 | Buy Now |