There are no models available for this part yet.
Overview of 42400-4-BR by OC White Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXC42400-EVB | Renesas Electronics Corporation | 28Gb/s CDR/Retimer, Uni-Di | |
HXT42400-EVB | Renesas Electronics Corporation | 28Gb/s DML Driver | |
HXT42400-DNU | Renesas Electronics Corporation | 28Gb/s DML Driver |
Price & Stock for 42400-4-BR by OC White Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1844-1030-ND
|
DigiKey | LAMP MAGNIFIER 4 DIOPTER CLAMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$459.0000 | Buy Now | |
Onlinecomponents.com | 6’’ Green-Lite® LED Magnifier RoHS: Compliant | 0 |
|
$452.6500 / $479.1000 | Buy Now | ||
DISTI #
886IN428R
|
Techni-Tool, Inc. | O.C. White 42400-4-BR OC White Magnilite Magnifier LED 6" 4D 42" Arm Red ESD | 0 |
|
$479.0000 | Buy Now | |
DISTI #
886IN428R
|
TestEquity LLC | O.C. White 42400-4-BR OC White Magnilite Magnifier LED 6" 4D 42" Arm Red ESD | 0 |
|
$479.0000 | Buy Now |