Part Details for 424032 by CK tools
Overview of 424032 by CK tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 424032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-424032
|
TME | Hole saw, 95mm, aluminium,wood,metal,brass,steel,cast iron, PRO Min Qty: 1 | 0 |
|
$20.5800 / $21.8300 | RFQ |
DISTI #
2419627
|
Farnell | SAW, HOLE, 95MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$24.1359 | Buy Now |