Part Details for 42404-10A5 by Molex
Overview of 42404-10A5 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V9910A-5SOGI | Renesas Electronics Corporation | 3.3V Low Skew PLL Clock Driver TurboClock Jr. | |
77311-424-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch. | |
77313-424-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 04 Positions |
Price & Stock for 42404-10A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL15-24-9107
|
Interstate Connecting Components | MF JR BMI RTAN HDR ASSY V2 SE GOLD 10CKT | 190 |
|
$2.9312 / $3.7054 | Buy Now |