Part Details for 424358-E by TE Connectivity
Overview of 424358-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 424358-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-424358-E-ND
|
DigiKey | STVSTG ZW 5 SKO 172 * J 1 424358 Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6625 | Buy Now |
DISTI #
424358-E
|
Avnet Americas | Conn Backplane Housing Plug 5 POS 7.62mm RA Through Hole - Bulk (Alt: 424358-E) Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.3745 | Buy Now |
DISTI #
305-424358
|
Mouser Electronics | DIN 41612 Connectors STVSTG ZW 5 SKO 172 * J 1 424358 MESSERL RoHS: Compliant | 1938 |
|
$1.5800 / $3.0700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.4400 | Buy Now |
DISTI #
ERN424358
|
Heilind Electronics | STVSTG ZW 5 SKO P01 | Americas - 0 in Stock |
|
$1.8166 / $2.0030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $3.1800 | Buy Now |
DISTI #
ERN424358
|
Interstate Connecting Components | STVSTG ZW 5 SKO P01 | 0 |
|
$1.8166 / $2.0030 | Buy Now |
DISTI #
000000000007142578
|
Sager | DIN 41612 Connectors STVSTG ZW 5 SKO 172 * J 1 424358 MESSERL EISTENGEHUSE Min Qty: 2000 | 0 |
|
$1.8900 | Buy Now |
DISTI #
424358-E
|
Avnet Abacus | (Alt: 424358-E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5200 / $3.1800 | Buy Now |
Part Details for 424358-E
424358-E CAD Models
424358-E Part Data Attributes
|
424358-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
424358-E
TE Connectivity
Board Euro Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.3 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 60603-2 | |
Body Depth | 0.571 inch | |
Body Length | 1.947 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VDC V | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.3 inch | |
Mating Information | 424359 | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 7.62 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |