Part Details for 4245-A by Brady Worldwide Inc
Overview of 4245-A by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD74LVCC4245AT | Renesas Electronics Corporation | Octal Dual-supply Bus Transceiver with configurable Output Voltage with 3-state Outputs, , / | |
74LVC4245AQ | Renesas Electronics Corporation | OCT TRN and 3.3V TO 5V SHIFTER | |
HD74LVC4245AT | Renesas Electronics Corporation | Octal Bus Transceiver and 3.3 V to 5 V shifters with 3-state Outputs, , / |
Price & Stock for 4245-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K0238
|
Newark | B915 Pipemarker Size A Black/Yellow/Each |Brady 4245-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 | Buy Now |
DISTI #
2267-4245-A-ND
|
DigiKey | B915 PIPEMARKER SIZE A BLACK/YEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$6.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6600 / $5.8900 | Buy Now |