Part Details for 4245-AB-51K-00570 by Laird Performance Material
Overview of 4245-AB-51K-00570 by Laird Performance Material
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD74LVCC4245AT | Renesas Electronics Corporation | Octal Dual-supply Bus Transceiver with configurable Output Voltage with 3-state Outputs, , / | |
R4F24245NVFPV | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | |
ISL4245EIRZ-T | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps/1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown |
Price & Stock for 4245-AB-51K-00570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
739-4245AB-51K-00570
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding GASKET EMI STRIP .120X.04X5.79 RoHS: Compliant | 0 |
|
$0.8930 / $2.0200 | Order Now |