Part Details for 42474-1231 by Molex
Overview of 42474-1231 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-474MLB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-474ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-474 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS |
Part Details for 42474-1231
42474-1231 CAD Models
42474-1231 Part Data Attributes
|
42474-1231
Molex
Buy Now
Datasheet
|
Compare Parts:
42474-1231
Molex
Rectangular Power Connector, 12 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 42474-1231
This table gives cross-reference parts and alternative options found for 42474-1231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42474-1231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19-09-6121 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle | Molex | 42474-1231 vs 19-09-6121 |
42474-1221 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 42474-1231 vs 42474-1221 |
19-09-1122 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle, | Molex | 42474-1231 vs 19-09-1122 |