424H4B-10
Frequency Devices Inc
Description: Active Filter, 1 Func, Butterworth, Highpass, PDIP32,

Overview of 424H4B-10 by Frequency Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 424H4B-10 by Frequency Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 424H4B-10 by Frequency Devices Inc

424H4B-10
Frequency Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FREQUENCY DEVICES INC
Package Description
DIP, DIP11/32,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Active Filter Type
CONTINUOUS TIME FILTER
Additional Feature
LG-MAX, WD-MAX
Center or Cutoff Freq Rng-Max
102.4 kHz
Center or Cutoff Freq Rng-Min
0.01 kHz
JESD-30 Code
R-PDIP-T11
JESD-609 Code
e0
Length
45.72 mm
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-12 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
11
Operating Temperature-Max
70 °C
Operating Temperature-Min
Order
4TH
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP11/32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Response
HIGHPASS
Seated Height-Max
7.62 mm
Supply Current-Max (Isup)
20 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
12 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
20.32 mm
Want to compare parts?
  1. 424H4B-10
    Frequency Devices Inc
    Active Filter, 1 Func, Butterworth, Highpass, PDIP32,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 424H4B-10 by Frequency Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 424H4B-10 by Frequency Devices Inc

Select Manufacturer
Which Manufacturer of 424H4B-10 would you like to use for your alert(s)?
  • Please alert me when 424H4B-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 424H4B-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 424H4B-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 424H4B-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 424H4B-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 424H4B-10 by Frequency Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: