Filter Your Search
1 - 1 of 1 results
|
424H4B-10
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | HIGHPASS | NO | 10 Hz | 102.4 kHz | LG-MAX, WD-MAX | CONTINUOUS TIME FILTER | -18 V | -12 V | -15 V | 1 | 20 mA | 18 V | 12 V | COMMERCIAL | R-PDIP-T11 | e0 | Not Qualified | 70 °C | 11 | 4TH | PLASTIC/EPOXY | DIP | DIP11/32,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 45.72 mm | 7.62 mm | 20.32 mm | FREQUENCY DEVICES INC | DIP, DIP11/32,.6 | unknown | EAR99 | 8542.39.00.01 |