Part Details for 425-150 by Bivar Inc
Overview of 425-150 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 425-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
425-150-ND
|
DigiKey | MOUNT RECT TO202/220 0.150" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
499 In Stock |
|
$0.1733 / $0.6400 | Buy Now |
DISTI #
749-425-150
|
Mouser Electronics | Mounting Hardware Perm-O-Pad Rect TO-202, TO-220 Black RoHS: Compliant | 7 |
|
$0.1310 / $0.3200 | Buy Now |
DISTI #
70529220
|
RS | Power Transistor Mnt, TO-202,TO-220,0.425 Length,.22 Width,.15 Thick, Nylon, Wht | Bivar Inc. 425-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4140 / $0.4870 | RFQ |
|
Future Electronics | 425 Series Molded Vertical 0.15 in High White Nylon Power Transistor Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1730 / $0.2050 | Buy Now |
DISTI #
425-150
|
TME | Insulating distance, polyamide 66, L: 3.8mm, natural, UL94V-2 Min Qty: 1 | 500 |
|
$0.2300 / $0.7190 | Buy Now |
Part Details for 425-150
425-150 CAD Models
425-150 Part Data Attributes
|
425-150
Bivar Inc
Buy Now
|
Compare Parts:
425-150
Bivar Inc
|
Samacsys Manufacturer | Bivar |