Part Details for 4251-002 by Tusonix
Overview of 4251-002 by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4251-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4251-002-ND
|
DigiKey | FILTER LC(PI) 0.012UF CHASSIS Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 586 |
|
$6.0375 / $10.5000 | Buy Now |
|
Quest Components | 432 |
|
$8.0500 / $14.0000 | Buy Now |
Part Details for 4251-002
4251-002 CAD Models
4251-002 Part Data Attributes:
|
4251-002
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4251-002
Tusonix
Data Line Filter, 1 Function(s), 125V, 10A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 12000 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 125 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 4251-002
This table gives cross-reference parts and alternative options found for 4251-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4251-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4251-002LF | Data Line Filter, 1 Function(s), 125V, 10A | Tusonix | 4251-002 vs 4251-002LF |
4251-002 | Data Line Filter, 1 Function(s), 125V, 10A, | CTS Corporation | 4251-002 vs 4251-002 |