Part Details for 4251-002LF by Tusonix
Overview of 4251-002LF by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4251-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1091-ND
|
DigiKey | FILTER LC(PI) 0.012UF CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
50 In Stock |
|
$8.3612 / $13.3800 | Buy Now |
DISTI #
800-4251-002LF
|
Mouser Electronics | EMI Feedthrough Filters 12000pF 200Volts@85C RoHS: Compliant | 389 |
|
$8.6900 / $21.6100 | Buy Now |
Part Details for 4251-002LF
4251-002LF CAD Models
4251-002LF Part Data Attributes
|
4251-002LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4251-002LF
Tusonix
Data Line Filter, 1 Function(s), 125V, 10A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | PI-TYPE CIRCUIT; WITH SILVER PLATED COPPER ALLOY HEX NUT AND INTERNAL TOOTH LOCK WASHER | |
Capacitance | 12000 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 125 V | |
Terminal Finish | Silver (Ag) |