Part Details for 4251-502 by CTS Corporation
Overview of 4251-502 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4251-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$22.3400 / $46.8000 | Buy Now |
Part Details for 4251-502
4251-502 CAD Models
4251-502 Part Data Attributes
|
4251-502
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4251-502
CTS Corporation
Data Line Filter, 1 Function(s), 100V, 10A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | L-TYPE CIRCUIT | |
Capacitance | 22000 µF | |
Diameter | 4.75 mm | |
Filter Type | DATA LINE FILTER | |
Height | 2.38 mm | |
Insertion Loss-Max | 60 dB | |
JESD-609 Code | e3 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin (Sn) |