Part Details for 425106 (ALTERNATE: 425106) by RS Pro
Overview of 425106 (ALTERNATE: 425106) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 425106 (ALTERNATE: 425106)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71038492
|
RS | Interface Module, D-Sub Connector, DIN Rail Mount, Male, 25 Pole, 50V, 1A 90mm | RS PRO 425106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$37.9700 / $44.6800 | Buy Now |