Part Details for 42510A by Extech by FLIR
Overview of 42510A by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42510A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M1172
|
Newark | Thermometer, -50Deg To 650Deg, Temperature Measuring Range:-, Accuracy:1%, Operating Temperature Min:-, Operating Temperature Max:-, Product Range:- Rohs Compliant: Yes |Extech Instruments 42510A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.9900 | Buy Now |
DISTI #
42510A-ND
|
DigiKey | THERMO HANDHELD GUN -58-1200F Min Qty: 1 Lead time: 6 Weeks Container: Box |
8 In Stock |
|
$104.9900 | Buy Now |
DISTI #
685-42510A
|
Mouser Electronics | Environmental Test Equipment IR Thermometer, Mini, Wide Temp, 1000F/538C RoHS: Compliant | 0 |
|
$104.9900 | Order Now |
DISTI #
70117398
|
RS | Digital Handheld IR Thermometer, -50 to 650C, 12:1 Spot Size Ratio, 42500 Series | FLIR Commercial Systems Inc. - Extech Division 42510A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$104.9900 | Buy Now |
|
Onlinecomponents.com | Mini IR Thermometer |
5 In Stock |
|
$95.2500 / $120.7800 | Buy Now |
DISTI #
EX42510A
|
TME | Infrared thermometer, LCD, -50÷650°C, Accur.(IR): ±(1%+1°C) Min Qty: 1 | 2 |
|
$107.0100 / $114.1900 | Buy Now |
|
Master Electronics | Mini IR Thermometer |
5 In Stock |
|
$95.2500 / $120.7800 | Buy Now |
DISTI #
18065.1
|
TestEquity LLC | Extech 42510A Infrared Thermometer, Wide Range, Compact, High/Low Setpoints, Backlit LCD, w/Alarm | 1 |
|
$104.9900 | Buy Now |