Part Details for 42515 by Desco Industries Inc
Overview of 42515 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6120
|
Newark | Mat Roll, Vinyl, 24" X 50 , Grey, Mat Type:3 Layer Dissipative Mat Roll, Mat Colour:Grey, Mat Material:Vinyl, Ground Terminal Type:No Grounding Hardware Included, Width - Imperial:24", Length - Imperial:50Ft, Length - Metric:15.24M Rohs Compliant: Na |Desco 42515 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$892.9300 | Buy Now |
DISTI #
42515-ND
|
DigiKey | TABLE MAT VINYL GRAY 50' X 2' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$850.4100 | Buy Now |
DISTI #
809-42515
|
Mouser Electronics | Anti-Static Control Products Statfree Z2 3lyr Gry .125x24x50ft roll | 0 |
|
$892.9300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$848.1300 / $898.2400 | Buy Now | |
DISTI #
417-381
|
Techni-Tool, Inc. | Desco 42515 Roll, Statfree Z2, 3-Layer, Grey, 0.125" X 24" X 50' | 0 |
|
$892.9300 | Buy Now |
DISTI #
417-381
|
TestEquity LLC | Desco 42515 Roll, Statfree Z2, 3-Layer, Grey, 0.125" X 24" X 50' | 0 |
|
$892.9300 | Buy Now |