Part Details for 425A SM by Swann-Morton
Overview of 425A SM by Swann-Morton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93425ADM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93425ADMQB. Buy from authorized manufacturer Rochester Electronics. | |
93L425ADM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93L425ADMQB. Buy from authorized manufacturer Rochester Electronics. | |
CLC425A/BPA | Rochester Electronics LLC | CLC425 - Op Amp, Wideband, Low-Noise - Dual marked (5962-9325901MPA) |
Price & Stock for 425A SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
425A-SM
|
TME | Blade, L: 55mm, W: 11mm, Thk: 0.4mm, 100pcs. Min Qty: 1 | 0 |
|
$38.6200 / $44.1400 | RFQ |