Part Details for 425A-300-Q-20-X-D by atc Diversified Electronics
Overview of 425A-300-Q-20-X-D by atc Diversified Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 425A-300-Q-20-X-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-425A-300-Q-20-X-D-ND
|
DigiKey | RELAY TIME DELAY 999HR 5A 120V Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
430-425A-300-Q-20-XD
|
Mouser Electronics | Timers LED Digital Display Timer RoHS: Compliant | 0 |
|
$336.7700 | Order Now |
DISTI #
70225709
|
RS | TIMER, LED DIGITAL DISPLAY TIMER | ATC Diversified Electronics 425A-300-Q-20-X-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$487.2300 | RFQ |
|
Onlinecomponents.com | LED Digital Display Timer RoHS: Compliant | 0 |
|
$438.5100 / $478.0500 | Buy Now |