Part Details for 425A12400P by Tamura Corporation of America
Overview of 425A12400P by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 425A12400P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 5 Watts: 12.5V @ 0.4A - NA Input Blades |
178 In Stock |
|
$3.6700 / $5.7800 | Buy Now |
DISTI #
51698304
|
Verical | Plug-In Adapter Single-OUT 12.5V 0.4A Min Qty: 10 Package Multiple: 5 Date Code: 1402 | Americas - 80 |
|
$5.2260 / $7.5140 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 5 Watts: 12.5V @ 0.4A - NA Input Blades |
178 In Stock |
|
$3.6700 / $5.7800 | Buy Now |