Part Details for 425AR-100-T5X by American Technical Ceramics Corp
Overview of 425AR-100-T5X by American Technical Ceramics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 425AR-100-T5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y3162
|
Newark | Digital Timer, 0S-9999H, 5A, 2Xspst, Product Range:425Ar Series, Timer Functions:Multifunction, Time Min:0S, Time Max:9999H, No. Of Timing Ranges:9Ranges, No. Of Digits:4, Timer Output:2 X Spst, Supply Voltage Max:270V |Atc 425AR-100-T5X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$204.7500 | Buy Now |
DISTI #
69078496
|
Verical | Time Delay Relay 90 to 270VDC 90 to 270VAC 5A DPST-NO(48x48x110)mm Panel Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 2 |
|
$228.3840 / $247.1170 | Buy Now |