Part Details for 426-NS by MG Chemicals
Overview of 426-NS by MG Chemicals
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 426-NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8121
|
Newark | Desoldering Braid, Copper, 1.5Mx2.5Mm, Braid Material:Oxide Free Copper, Width:2.5Mm, Length:1.5M, Product Range:400-Ns Series Rohs Compliant: Na |Mg Chemicals 426-NS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$5.0600 | Buy Now |
DISTI #
473-1077-ND
|
DigiKey | DESOLDER BRAID NO-CLN 0.1" 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
86 In Stock |
|
$3.6501 / $5.9000 | Buy Now |
DISTI #
590-426-NS
|
Mouser Electronics | Desoldering Braid / Solder Removal SUPRWIK .100in WIDTH BLUE 5FT LENGTH NS RoHS: Compliant | 10 |
|
$3.3400 / $5.8900 | Buy Now |
DISTI #
71093897
|
RS | Desoldering braid 1/10 width, 2.5mm, 5ft, 1.5m, ESD Safe, label color Blue | MG Chemicals 426-NS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$5.1000 / $5.9000 | Buy Now |
|
Onlinecomponents.com | No-Clean Super Wick RoHS: Compliant |
6 In Stock |
|
$3.6100 / $5.7400 | Buy Now |
|
Master Electronics | No-Clean Super Wick RoHS: Compliant |
6 In Stock |
|
$3.6100 / $5.7400 | Buy Now |
DISTI #
10001278
|
Techni-Tool, Inc. | MG Chemicals 426-NS Solder Wick, No-Clean, 0.100"x5 ft, Size #4, Blue Label | 38 |
|
$5.0600 | Buy Now |
DISTI #
10001278
|
TestEquity LLC | MG Chemicals 426-NS Solder Wick, No-Clean, 0.100"x5 ft, Size #4, Blue Label | 38 |
|
$5.0600 | Buy Now |
Part Details for 426-NS
426-NS CAD Models
426-NS Part Data Attributes:
|
426-NS
MG Chemicals
Buy Now
|
Compare Parts:
426-NS
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |