Part Details for 4261 by CR Seals
Overview of 4261 by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4261CGN#TRPBF | Analog Devices | Neg V Hot Swap Cntrs w/ ADC & | |
LTC4261IGN-2#PBF | Analog Devices | Neg V Hot Swap Cntrs w/ ADC & | |
LTC4261CGN-2#PBF | Analog Devices | Neg V Hot Swap Cntrs w/ ADC & |
Price & Stock for 4261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73379298
|
RS | Double Lip Wave Oil Seal, I.D. 0.438 in, O.D. 0.875 in, Thickness 0.375 in | CR Seals (SKF) 4261 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1500 / $7.6800 | RFQ |