Part Details for 426120400-3 by Digital View Inc
Overview of 426120400-3 by Digital View Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 426120400-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
586-1035-ND
|
DigiKey | CABLE OSD 12-WAY 300MM Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
762-426120400-3
|
Mouser Electronics | Specialized Cables OSD 12 Way 300mm Cable RoHS: Compliant | 0 |
|
$6.4300 / $11.7100 | Order Now |