Part Details for 4264121 by Altech Corporation
Overview of 4264121 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4264121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5964
|
Newark | M20 Emi Cord Grip,8-12.5Mm |Altech 4264121 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5600 / $15.7900 | Buy Now |
DISTI #
4264121-ND
|
DigiKey | CABLE GLAND 8-12.5MM M20 BRASS Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3442 | Buy Now |
DISTI #
845-4264121
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EMC M 20 x 1.5 Nickel Plated Brass RoHS: Compliant | 46 |
|
$11.8000 / $14.3800 | Buy Now |
DISTI #
70074638
|
RS | Gland, Cable, Brass, 41mm L, 22mm H, 12.5mm ID, M-20x1.5/13 Thread | Altech Corp 4264121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 20 |
|
$12.8700 / $14.4600 | Buy Now |
|
Future Electronics | M20 EMI Cord Grip,8-12.5mm RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$10.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 157 Factory Stock |
|
$9.7700 / $12.9200 | Buy Now |
|
Powell Electronics | M20 EMI Cord Grip,8-12.5mm Min Qty: 50 | 104 |
|
$12.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 157 Factory Stock |
|
$9.7700 / $12.9200 | Buy Now |
DISTI #
10119147
|
TestEquity LLC | Altech 4264121 Cable Gland, M20 EMI Cord Grip, 8-12.5mm Cable/Shield Dia., BN | 0 |
|
$11.8400 | Buy Now |
Part Details for 4264121
4264121 CAD Models
4264121 Part Data Attributes
|
4264121
Altech Corporation
Buy Now
|
Compare Parts:
4264121
Altech Corporation
|
Samacsys Manufacturer | Altech |