Part Details for 4266 by Keystone Electronics Corp
Overview of 4266 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-4266-ND
|
DigiKey | ROUND SPACER #10 ALUMINUM 7/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
360 In Stock |
|
$0.3981 / $0.8900 | Buy Now |
DISTI #
71279837
|
RS | Spacer, Round, #10 Hole, Aluminum, 7/8"L | Keystone Electronics 4266 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.5700 | RFQ |
DISTI #
KEYS4266
|
TME | Spacer sleeve, 22.23mm, cylindrical, aluminium, Out.diam: 7.92mm Min Qty: 10 | 0 |
|
$0.6900 / $0.8900 | RFQ |
DISTI #
000000000002285072
|
Sager | Standoffs & Spacers SPACER Replaced NC1116510A | 0 |
|
Buy Now |
Part Details for 4266
4266 CAD Models
4266 Part Data Attributes
|
4266
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4266
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |