Part Details for 4268 by Keystone Electronics Corp
Overview of 4268 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2842
|
Newark | Clear Hole Spacer Aluminum/Bulk |Keystone 4268 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.0900 | Buy Now |
DISTI #
36-4268-ND
|
DigiKey | ROUND SPACER #10 ALUMINUM 1-1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
244 In Stock |
|
$1.1029 / $2.1500 | Buy Now |
DISTI #
534-4268
|
Mouser Electronics | Standoffs & Spacers SPACER Replaced NC1117510A RoHS: Compliant | 373 |
|
$1.1000 / $1.9900 | Buy Now |
DISTI #
71280717
|
RS | CLEAR HOLE SPACER ALUMINUM | Keystone Electronics 4268 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.2400 | Buy Now |
DISTI #
KEYS4268
|
TME | Spacer sleeve, 38.1mm, cylindrical, aluminium, Out.diam: 7.92mm Min Qty: 10 | 0 |
|
$1.6900 / $2.1700 | RFQ |
DISTI #
000000000002285073
|
Sager | Standoffs & Spacers SPACER Replaced NC1117510A Min Qty: 500 | 0 |
|
$0.8300 / $2.1600 | Buy Now |
Part Details for 4268
4268 CAD Models
4268 Part Data Attributes
|
4268
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4268
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |