Part Details for 42818-0512 (ALTERNATE: 428180512) by Molex
Overview of 42818-0512 (ALTERNATE: 428180512) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42818-0512 (ALTERNATE: 428180512)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70191480
|
RS | MINI-FIT SR. Series 10mm Pitch 5 Way 1 Row Male Straight PCB Housing 42818 | Molex Incorporated 42818-0512 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 52 |
|
$1.2400 / $1.5700 | Buy Now |